
2N5247_J35Z | |
|---|---|
DigiKey Part Number | 2N5247_J35Z-ND |
Manufacturer | |
Manufacturer Product Number | 2N5247_J35Z |
Description | RF MOSFET JFET 30V TO92-3 |
Customer Reference | |
Detailed Description | RF Mosfet 400MHz TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | JFET | |
Configuration | N-Channel | |
Frequency | 400MHz | |
Gain | - | |
Current Rating (Amps) | - | |
Noise Figure | 4dB | |
Power - Output | - | |
Voltage - Rated | 30 V | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |

