
2N5246 | |
|---|---|
DigiKey Part Number | 2N5246-ND |
Manufacturer | |
Manufacturer Product Number | 2N5246 |
Description | RF MOSFET JFET 30V TO92-3 |
Customer Reference | |
Detailed Description | RF Mosfet TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5246 Models |
Category | Current Rating (Amps) 7mA |
Manufacturer onsemi | Voltage - Rated 30 V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Technology JFET | Supplier Device Package TO-92-3 |
Configuration N-Channel | Base Product Number |

