2N5210BU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 13.285
Unit Price: 0,85000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 100 mA 30MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5210BU

DigiKey Part Number
2N5210-ND
Manufacturer
Manufacturer Product Number
2N5210BU
Description
TRANS NPN 50V 0.1A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 30MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100µA, 5V
Mfr
Power - Max
625 mW
Packaging
Bulk
Frequency - Transition
30MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 1mA, 10mA
Base Product Number
Current - Collector Cutoff (Max)
50nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N5232A PBFREECentral Semiconductor Corp13.2851514-2N5232APBFREE-ND0,85000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable