
2N5190 | |
|---|---|
DigiKey Part Number | 2N5190-ND |
Manufacturer | |
Manufacturer Product Number | 2N5190 |
Description | TRANS NPN 40V 4A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 4 A 2MHz 40 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1.4V @ 1A, 4A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1.5A, 2V | |
Power - Max | 40 W | |
Frequency - Transition | 2MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 | |
Base Product Number |





