Similar
Direct

2N5088G | |
|---|---|
DigiKey Part Number | 2N5088GOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5088G |
Description | TRANS NPN 30V 0.05A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 50 mA 50MHz 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | 2N5088G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100µA, 5V |
Mfr | Power - Max 625 mW |
Packaging Bulk | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT5088LT1G | onsemi | 22.247 | MMBT5088LT1GOSCT-ND | 0,17000 € | Similar |
| 2N5088 PBFREE | Central Semiconductor Corp | 31.744 | 1514-2N5088PBFREE-ND | 0,67000 € | Direct |



