2N5088_J61Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 382.532
Unit Price: 0,24000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 22.062
Unit Price: 0,68000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 100 mA 50MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5088_J61Z

DigiKey Part Number
2N5088_J61Z-ND
Manufacturer
Manufacturer Product Number
2N5088_J61Z
Description
TRANS NPN 30V 0.1A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 50MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100µA, 5V
Power - Max
625 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable