
2N5061G | |
|---|---|
DigiKey Part Number | 2N5061GOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5061G |
Description | SCR 60V 800MA TO-92 (TO-226) |
Customer Reference | |
Detailed Description | SCR 60 V 800 mA Sensitive Gate Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | 2N5061G Models |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer onsemi | Current - Off State (Max) 10 µA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 10A @ 60Hz |
Part Status Obsolete | SCR Type Sensitive Gate |
Voltage - Off State 60 V | Operating Temperature -40°C ~ 110°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package TO-92 (TO-226) |
Current - On State (It (AV)) (Max) 510 mA | Base Product Number |
Current - On State (It (RMS)) (Max) 800 mA |

