2N5060RLRAG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 2.567
Unit Price: 0,89000 €
Datasheet
SCR 30 V 800 mA Sensitive Gate Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 30 V 800 mA Sensitive Gate Through Hole TO-92 (TO-226)
TO-92

2N5060RLRAG

DigiKey Part Number
2N5060RLRAG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N5060RLRAG
Description
SCR 30V 800MA TO-92 (TO-226)
Customer Reference
Detailed Description
SCR 30 V 800 mA Sensitive Gate Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
2N5060RLRAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
5 mA
Manufacturer
onsemi
Current - Off State (Max)
10 µA
Packaging
Tape & Reel (TR)
Current - Non Rep. Surge 50, 60Hz (Itsm)
10A @ 60Hz
Part Status
Obsolete
SCR Type
Sensitive Gate
Voltage - Off State
30 V
Operating Temperature
-40°C ~ 110°C
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - On State (Vtm) (Max)
1.7 V
Supplier Device Package
TO-92 (TO-226)
Current - On State (It (AV)) (Max)
510 mA
Base Product Number
Current - On State (It (RMS)) (Max)
800 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N5060 PBFREECentral Semiconductor Corp2.5671514-2N5060PBFREE-ND0,89000 €Similar
Obsolete
Marketplace Stock: 54.409 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

54.409In Stock
Ships from Rochester Electronics, LLC