
2N4921 | |
|---|---|
DigiKey Part Number | 2N4921OS-ND |
Manufacturer | |
Manufacturer Product Number | 2N4921 |
Description | TRANS NPN 40V 1A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 3MHz 30 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | 2N4921 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 500mA, 1V |
Mfr | Power - Max 30 W |
Packaging Bulk | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-126 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 500µA |

