2N4410_D75Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 28.432
Unit Price: 0,44000 €
Datasheet
Bipolar (BJT) Transistor NPN 80 V 200 mA 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4410_D75Z

DigiKey Part Number
2N4410_D75Z-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N4410_D75Z
Description
TRANS NPN 80V 0.2A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 200 mA 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 1V
Packaging
Tape & Box (TB)
Power - Max
625 mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
200mV @ 100µA, 1mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPSA06RAonsemi28.432MPSA06RACT-ND0,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable