Similar



2N4401RLRMG | |
|---|---|
DigiKey Part Number | 2N4401RLRMG-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N4401RLRMG |
Description | TRANS NPN 40V 0.6A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | 2N4401RLRMG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V |
Mfr | Power - Max 625 mW |
Packaging Tape & Box (TB) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N4401TA | onsemi | 37.265 | 2N4401TAFSCT-ND | 0,25000 € | Direct |
| 2N4401TAR | onsemi | 15.563 | 2N4401D75ZCT-ND | 0,25000 € | Direct |
| 2N4401TF | onsemi | 17.726 | 2N4401TFCT-ND | 0,25000 € | Direct |
| 2N4401TFR | onsemi | 10.171 | 2N4401D26ZCT-ND | 0,25000 € | Direct |
| KSP2222ATA | onsemi | 9.294 | KSP2222ATACT-ND | 0,31000 € | Similar |



