2N4400TFR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9.161
Unit Price: 0,25000 €
Datasheet
Bipolar (BJT) Transistor NPN 40 V 600 mA 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4400TFR

DigiKey Part Number
2N4400TFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N4400TFR
Description
TRANS NPN 40V 0.6A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N4400TFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 150mA, 1V
Mfr
Power - Max
625 mW
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Current - Collector (Ic) (Max)
600 mA
Supplier Device Package
TO-92-3
Voltage - Collector Emitter Breakdown (Max)
40 V
Base Product Number
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N4401TFRonsemi9.1612N4401D26ZCT-ND0,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable