Parametric Equivalent
Parametric Equivalent

2N4124TA | |
|---|---|
DigiKey Part Number | 2N4124TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N4124TA |
Description | TRANS NPN 25V 0.2A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 200 mA 300MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N4124TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 1V |
Mfr | Power - Max 625 mW |
Packaging Tape & Box (TB) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N4124 APP PBFREE | Central Semiconductor Corp | 0 | 1514-2N4124APPPBFREETB-ND | 0,13396 € | Parametric Equivalent |
| 2N4124 APP TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N4124APPTIN/LEADTB-ND | 0,15590 € | Parametric Equivalent |


