2N4123TFR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 26.037
Unit Price: 0,25000 €
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 113
Unit Price: 0,75000 €
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,79000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 200 mA 250MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4123TFR

DigiKey Part Number
2N4123TFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N4123TFR
Description
TRANS NPN 30V 0.2A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 200 mA 250MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N4123TFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 2mA, 1V
Mfr
Power - Max
625 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
250MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N3904TFonsemi26.0372N3904TFCT-ND0,25000 €Similar
2N3708 PBFREECentral Semiconductor Corp1131514-2N3708PBFREE-ND0,75000 €Upgrade
2N3711 PBFREECentral Semiconductor Corp01514-2N3711PBFREE-ND0,79000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable