2N4123TF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 32.662
Unit Price: 0,25000 €
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 253
Unit Price: 0,79000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 200 mA 250MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4123TF

DigiKey Part Number
2N4123TF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N4123TF
Description
TRANS NPN 30V 0.2A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 200 mA 250MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N4123TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 2mA, 1V
Power - Max
625 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable