
2N3442G | |
|---|---|
DigiKey Part Number | 2N3442GOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N3442G |
Description | TRANS NPN 140V 10A TO204 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 10 A 80kHz 117 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | 2N3442G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 3A, 4V |
Mfr | Power - Max 117 W |
Packaging Tray | Frequency - Transition 80kHz |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 140 V | Supplier Device Package TO-204 (TO-3) |
Vce Saturation (Max) @ Ib, Ic 5V @ 2A, 10A | Base Product Number |
Current - Collector Cutoff (Max) 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJ15015G | onsemi | 678 | MJ15015GOS-ND | 6,39000 € | Similar |
| 2N3442 | Microchip Technology | 0 | 2N3442MS-ND | 37,45540 € | Similar |
| JANTX2N3442 | Microchip Technology | 0 | 1086-15505-ND | 364,97610 € | Similar |




