
2N3393 | |
|---|---|
DigiKey Part Number | 2N3393-ND |
Manufacturer | |
Manufacturer Product Number | 2N3393 |
Description | TRANS NPN 25V 0.5A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 500 mA 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N3393 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 2mA, 4.5V |
Mfr | Power - Max 625 mW |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - Collector (Ic) (Max) 500 mA | Supplier Device Package TO-92-3 |
Voltage - Collector Emitter Breakdown (Max) 25 V | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

