Bipolar (BJT) Transistor NPN 25 V 500 mA 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3393_D26Z

DigiKey Part Number
2N3393_D26Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N3393_D26Z
Description
TRANS NPN 25V 0.5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 500 mA 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 2mA, 4.5V
Mfr
Power - Max
625 mW
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Current - Collector (Ic) (Max)
500 mA
Supplier Device Package
TO-92-3
Voltage - Collector Emitter Breakdown (Max)
25 V
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable