
Category | Current - Collector Cutoff (Max) 10nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA,1V |
Packaging Bulk | Power - Max 800 mW |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-39 |
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 1A | Base Product Number |

