
2N3014 | |
|---|---|
DigiKey Part Number | 2N3014-ND |
Manufacturer | |
Manufacturer Product Number | 2N3014 |
Description | TRANS NPN 20V 0.2A TO-52-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 200 mA 350MHz 300 mW Through Hole TO-52-3 |
Category | Current - Collector Cutoff (Max) 300nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 30mA, 400mV |
Packaging Bulk | Power - Max 300 mW |
Part Status Obsolete | Frequency - Transition 350MHz |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-206AC, TO-52-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package TO-52-3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 10mA, 100mA | Base Product Number |

