Image for 2N3013 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3013

DigiKey Part Number
2N3013-ND
Manufacturer
Manufacturer Product Number
2N3013
Description
TRANS NPN 15V 0.2A TO-18
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 200 mA 350MHz 360 mW Through Hole TO-18
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
300nA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 30mA, 400mV
Power - Max
360 mW
Frequency - Transition
350MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.