2N2484 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 302
Unit Price: 3,03000 €
Datasheet
Image for 2N2484 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2484

DigiKey Part Number
2N2484-ND
Manufacturer
Manufacturer Product Number
2N2484
Description
TRANS NPN 60V 0.05A TO-18
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 50 mA 360 mW Through Hole TO-18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
350mV @ 100µA, 1mA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 2mA, 5V
Packaging
Tube
Power - Max
360 mW
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-18-2 Metal Can
Current - Collector (Ic) (Max)
50 mA
Supplier Device Package
TO-18
Voltage - Collector Emitter Breakdown (Max)
60 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N2484Microchip Technology3022N2484MS-ND3,03000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes