Bipolar (BJT) Transistor NPN 40 V 800 mA 800 mW Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2219A

DigiKey Part Number
2N2219AFS-ND
Manufacturer
Manufacturer Product Number
2N2219A
Description
TRANS NPN 40V 0.8A TO-39
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 800 mA 800 mW Through Hole TO-39
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Packaging
Bulk
Power - Max
800 mW
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-205AD, TO-39-3 Metal Can
Current - Collector (Ic) (Max)
800 mA
Supplier Device Package
TO-39
Voltage - Collector Emitter Breakdown (Max)
40 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.