
29F52SPC | |
|---|---|
DigiKey Part Number | 29F52SPC-ND |
Manufacturer | |
Manufacturer Product Number | 29F52SPC |
Description | IC TRANSCEIVER 8/8 24DIP |
Customer Reference | |
Detailed Description | Element Bit per Element Output 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 29F52SPC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |

