1V5KE82A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.513
Unit Price: 0,90000 €
Datasheet

Similar


YAGEO
In Stock: 820
Unit Price: 0,52000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,12263 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,14912 €
Datasheet
Image for 1V5KE82A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1V5KE82A

DigiKey Part Number
488-1V5KE82A-ND
Manufacturer
Manufacturer Product Number
1V5KE82A
Description
TVS DIODE 70.1VWM 113VC DO201AE
Customer Reference
Detailed Description
113V Clamp 13.3A Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Bulk
Power Line Protection
No
Part Status
Discontinued at DigiKey
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
70.1V
Package / Case
DO-201AE, Axial
Voltage - Breakdown (Min)
77.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
113V
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE82ALittelfuse Inc.4.5131.5KE82ALFCT-ND0,90000 €Direct
1.5KE82A/BYAGEO82013-1.5KE82A/BCT-ND0,52000 €Similar
1.5KE82A/TR13YAGEO013-1.5KE82A/TR13TR-ND0,12263 €Similar
P6KE82A-BLittelfuse Inc.0P6KE82A-BLF-ND0,14912 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes