1SV263-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 5.430
Unit Price: 0,57000 €
Datasheet
RF Diode PIN - Single 50V 50 mA 100 mW 3-MCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SV263-TL-E

DigiKey Part Number
1SV263-TL-EOSTR-ND - Tape & Reel (TR)
1SV263-TL-EOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1SV263-TL-E
Description
RF DIODE PIN 50V 100MW 3MCP
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 50 mA 100 mW 3-MCP
Datasheet
 Datasheet
EDA/CAD Models
1SV263-TL-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Current - Max
50 mA
Capacitance @ Vr, F
0.4pF @ 50V, 1MHz
Resistance @ If, F
4.5Ohm @ 10mA, 100MHz
Power Dissipation (Max)
100 mW
Operating Temperature
125°C (TJ)
Grade
-
Qualification
-
Package / Case
SC-70, SOT-323
Supplier Device Package
3-MCP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 128.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

122.000In Stock
Ships from Rochester Electronics, LLC
6.000In Stock
Ships from Flip Electronics