Direct
Parametric Equivalent

1SV246-TL-E | |
|---|---|
DigiKey Part Number | 1SV246-TL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SV246-TL-E |
Description | RF DIODE PIN 50V 100MW |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 50V 50 mA 100 mW |
Datasheet | Datasheet |
EDA/CAD Models | 1SV246-TL-E Models |
Category | Capacitance @ Vr, F 0.23pF @ 50V, 1MHz |
Manufacturer onsemi | Resistance @ If, F 5Ohm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 100 mW |
Part Status Obsolete | Operating Temperature 125°C (TJ) |
Diode Type PIN - 1 Pair Series Connection | Package / Case SC-70, SOT-323 |
Voltage - Peak Reverse (Max) 50V | Base Product Number |
Current - Max 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVP249SDSF3T1G | onsemi | 1.292 | NSVP249SDSF3T1GOSCT-ND | 0,57000 € | Direct |
| 1SV264-TL-E | onsemi | 5.330 | 1SV264-TL-EOSCT-ND | 0,56000 € | Parametric Equivalent |