
1SS383T1G | |
|---|---|
DigiKey Part Number | 1SS383T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SS383T1G |
Description | DIODE ARR SCHOTT 40V 300MA SC-82 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 40 V 300mA (DC) Surface Mount SC-82 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS383T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 300mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SC-82 | |
Base Product Number |

