Similar

1SMF16BT3 | |
|---|---|
DigiKey Part Number | 1SMF16BT3OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMF16BT3 |
Description | TVS DIODE 16VWM 26VC SOD123FL |
Customer Reference | |
Detailed Description | 26V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-123FL |
EDA/CAD Models | 1SMF16BT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |


