1SMC9.0AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 17.500
Unit Price: 1,20000 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,50362 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,50362 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.584
Unit Price: 1,33000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,36232 €
Datasheet

Similar


Bourns Inc.
In Stock: 8.921
Unit Price: 1,45000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,33765 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,37834 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,52412 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,39643 €
15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMC9.0AT3

DigiKey Part Number
1SMC9.0AT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC9.0AT3
Description
TVS DIODE 9VWM 15.4VC SMC
Customer Reference
Detailed Description
15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
1SMC9.0AT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
97.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

20.000In Stock
Ships from Rochester Electronics, LLC