Direct
Similar
Similar
Similar
Similar
Similar

1SMC8.5AT3G | |
|---|---|
DigiKey Part Number | 1SMC8.5AT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMC8.5AT3G |
Description | TVS DIODE 8.5VWM 14.4VC SMC |
Customer Reference | |
Detailed Description | 14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | 1SMC8.5AT3G Models |
Category | Current - Peak Pulse (10/1000µs) 104.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMC8.5A TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMC8.5ATR13PBFREETR-ND | 0,24247 € | Direct |
| 1.5SMC10A | Littelfuse Inc. | 0 | 18-1.5SMC10ACT-ND | 0,95000 € | Similar |
| SMCJ8.5A-13-F | Diodes Incorporated | 17.500 | SMCJ8.5A-FDICT-ND | 1,18000 € | Similar |
| SMCJ8.5AE3/TR13 | Microchip Technology | 0 | SMCJ8.5AE3/TR13-ND | 0,58898 € | Similar |
| SMDJ8.5A | Littelfuse Inc. | 7.082 | SMDJ8.5ACT-ND | 1,36000 € | Similar |







