1SMC16AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,88000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,59198 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43030 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43030 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.950
Unit Price: 1,18000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,36518 €
Datasheet

Similar


Bourns Inc.
In Stock: 10.468
Unit Price: 0,76000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,33765 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,39643 €
26V Clamp 57.7A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMC16AT3

DigiKey Part Number
1SMC16AT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC16AT3
Description
TVS DIODE 16VWM 26VC SMC
Customer Reference
Detailed Description
26V Clamp 57.7A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
1SMC16AT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
57.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes