Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMC14AT3 | |
|---|---|
DigiKey Part Number | 1SMC14AT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMC14AT3 |
Description | TVS DIODE 14VWM 23.2VC SMC |
Customer Reference | |
Detailed Description | 23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | 1SMC14AT3 Models |
Category | Current - Peak Pulse (10/1000µs) 64.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ14A | Littelfuse Inc. | 0 | 5.0SMDJ14ACT-ND | 2,12000 € | Similar |
| 5.0SMDJ14A-T7 | Littelfuse Inc. | 0 | 18-5.0SMDJ14A-T7CT-ND | 2,12000 € | Similar |
| SMCJ14AE3/TR13 | Microchip Technology | 0 | SMCJ14AE3/TR13-ND | 0,50134 € | Similar |
| SMCJ14E3/TR13 | Microchip Technology | 0 | SMCJ14E3/TR13-ND | 0,50134 € | Similar |
| SMDJ14A | Littelfuse Inc. | 1.482 | SMDJ14ACT-ND | 1,37000 € | Similar |





