Direct
Similar
Similar
Similar
Similar
Similar
Similar

1SMC10AT3 | |
|---|---|
DigiKey Part Number | 1SMC10AT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMC10AT3 |
Description | TVS DIODE 10VWM 17VC SMC |
Customer Reference | |
Detailed Description | 17V Clamp 88.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | 1SMC10AT3 Models |
Category | Current - Peak Pulse (10/1000µs) 88.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ10AE3/TR13 | Microchip Technology | 0 | SMCJ10AE3/TR13-ND | 0,49736 € | Direct |
| SMCJ10A | Littelfuse Inc. | 1.993 | SMCJ10ALFCT-ND | 0,80000 € | Similar |
| SMCJ10E3/TR13 | Microchip Technology | 0 | SMCJ10E3/TR13-ND | 0,49736 € | Similar |
| SMDJ10A | Littelfuse Inc. | 6.472 | SMDJ10ACT-ND | 1,36000 € | Similar |
| SMDJ10A-HR | Littelfuse Inc. | 0 | SMDJ10A-HR-ND | 19,24004 € | Similar |





