
1SMB5928BT3G | |
|---|---|
DigiKey Part Number | 1SMB5928BT3GOSTR-ND - Tape & Reel (TR) 1SMB5928BT3GOSCT-ND - Cut Tape (CT) 1SMB5928BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5928BT3G |
Description | DIODE ZENER 13V 3W SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5928BT3G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,16540 € | 16,54 € |
| 500 | 0,12376 € | 61,88 € |
| 1.000 | 0,11032 € | 110,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08864 € | 221,60 € |
| 5.000 | 0,08027 € | 401,35 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |









