Direct

1SMB5919BT3 | |
|---|---|
DigiKey Part Number | 1SMB5919BT3OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB5919BT3 |
Description | DIODE ZENER 5.6V 3W SMB |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5919BT3 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5919BT3G | onsemi | 1.445 | 1SMB5919BT3GOSCT-ND | 0,45000 € | Direct |


