Similar
Similar
Similar
Similar
Similar

1SMB5916BT3G | |
|---|---|
DigiKey Part Number | 1SMB5916BT3GOSTR-ND - Tape & Reel (TR) 1SMB5916BT3GOSCT-ND - Cut Tape (CT) 1SMB5916BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5916BT3G |
Description | DIODE ZENER 4.3V 3W SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5916BT3G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 6 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ5916BE3/TR13 | Microchip Technology | 0 | SMAJ5916BE3/TR13-ND | 0,42495 € | Similar |
| SMBJ4731/TR13 | Microchip Technology | 0 | SMBJ4731/TR13-ND | 0,64592 € | Similar |
| SMBJ4731A/TR13 | Microchip Technology | 0 | SMBJ4731A/TR13-ND | 0,65442 € | Similar |
| SMBJ4731AE3/TR13 | Microchip Technology | 0 | SMBJ4731AE3/TR13-ND | 0,31446 € | Similar |
| SMBJ4731E3/TR13 | Microchip Technology | 0 | SMBJ4731E3/TR13-ND | 0,31446 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,15030 € | 15,03 € |
| 500 | 0,11210 € | 56,05 € |
| 1.000 | 0,09975 € | 99,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07996 € | 199,90 € |
| 5.000 | 0,07229 € | 361,45 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |




