Direct
Similar
Similar
Similar

1SMB58AT3 | |
|---|---|
DigiKey Part Number | 1SMB58AT3OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB58AT3 |
Description | TVS DIODE 58VWM 93.6VC SMB |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB58AT3 Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 310pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ58A-TR | STMicroelectronics | 5.790 | 497-15659-1-ND | 0,57000 € | Direct |
| PTVS58VP1UP,115 | Nexperia USA Inc. | 32.236 | 1727-4446-1-ND | 0,60000 € | Similar |
| SMBJ58A | Taiwan Semiconductor Corporation | 110.712 | SMBJ58AFSCT-ND | 0,54000 € | Similar |
| SMBJ58AE3/TR13 | Microchip Technology | 0 | SMBJ58AE3/TR13-ND | 1,66234 € | Similar |
| SMBJ58E3/TR13 | Microchip Technology | 0 | SMBJ58E3/TR13-ND | 0,26386 € | Similar |





