
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 170pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 87.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6.9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ54CA | Littelfuse Inc. | 20.802 | SMBJ54CALFCT-ND | 0,49000 € | Direct |
| SMBJ54CA | Bourns Inc. | 12.009 | SMBJ54CABCT-ND | 0,51000 € | Direct |
| SMBJ54CA | Taiwan Semiconductor Corporation | 8.862 | SMBJ54CAFSCT-ND | 0,61000 € | Direct |
| SMBJ54CA-13-F | Diodes Incorporated | 0 | SMBJ54CA-FDICT-ND | 0,53000 € | Similar |
| SMBJ54CA-HR | Littelfuse Inc. | 0 | SMBJ54CA-HR-ND | 13,16020 € | Similar |







