1SMB54AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 993
Unit Price: 0,56000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 22.239
Unit Price: 0,20000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12.581
Unit Price: 0,46000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.003
Unit Price: 0,17000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,21515 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,21515 €
Datasheet
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB54AT3

DigiKey Part Number
1SMB54AT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB54AT3
Description
TVS DIODE 54VWM 87.1VC SMB
Customer Reference
Detailed Description
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB54AT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
330pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 105.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

105.000In Stock
Ships from Rochester Electronics, LLC