Similar
Similar
Similar
Similar
Similar

1SMB22AT3 | |
|---|---|
DigiKey Part Number | 1SMB22AT3OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB22AT3 |
Description | TVS DIODE 22VWM 35.5VC SMB |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB22AT3 Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 730pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 16.9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS22VP1UP,115 | Nexperia USA Inc. | 0 | 1727-4433-1-ND | 0,12683 € | Similar |
| SACB22 | Littelfuse Inc. | 2.534 | SACB22CT-ND | 0,77000 € | Similar |
| SMBJ22A | Taiwan Semiconductor Corporation | 12.484 | SMBJ22AFSCT-ND | 0,54000 € | Similar |
| SMBJ22A-TR | STMicroelectronics | 44.368 | 497-7450-1-ND | 0,62000 € | Similar |
| SMBJ22AE3/TR13 | Microchip Technology | 0 | SMBJ22AE3/TR13-ND | 0,26177 € | Similar |







