Similar
Similar

1SMB17AT3 | |
|---|---|
DigiKey Part Number | 1SMB17AT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB17AT3 |
Description | TVS DIODE 17VWM 27.6VC SMB |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB17AT3 Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 915pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |
Current - Peak Pulse (10/1000µs) 21.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ17A | Littelfuse Inc. | 334.645 | SMBJ17ALFCT-ND | 0,43000 € | Direct |
| SMBJ17A | Taiwan Semiconductor Corporation | 25.561 | SMBJ17AFSCT-ND | 0,54000 € | Direct |
| SMBJ17AE3/TR13 | Microchip Technology | 0 | SMBJ17AE3/TR13-ND | 0,26386 € | Similar |
| SMBJ17E3/TR13 | Microchip Technology | 0 | SMBJ17E3/TR13-ND | 0,26386 € | Similar |




