Direct
Similar
Similar
Similar
Similar

1SMB170AT3 | |
|---|---|
DigiKey Part Number | 1SMB170AT3OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB170AT3 |
Description | TVS DIODE 170VWM 275VC SMB |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB170AT3 Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 120pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 275V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ170A-13 | Diodes Incorporated | 3.000 | SMBJ170ADICT-ND | 0,98000 € | Direct |
| SMBJ170A | Taiwan Semiconductor Corporation | 475 | SMBJ170AFSCT-ND | 0,54000 € | Similar |
| SMBJ170A-TR | STMicroelectronics | 850 | 497-6511-1-ND | 0,62000 € | Similar |
| SMBJ170AE3/TR13 | Microchip Technology | 0 | SMBJ170AE3/TR13-ND | 0,26177 € | Similar |
| SMBJ170CA-TR | STMicroelectronics | 3.104 | 497-16441-1-ND | 0,71000 € | Similar |





