1SMB10AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 34.630
Unit Price: 0,13000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 2.083
Unit Price: 0,39000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.717
Unit Price: 0,56000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 13.192
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.091
Unit Price: 0,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,21515 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 34.888
Unit Price: 0,28000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.483
Unit Price: 0,59000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.643
Unit Price: 0,27000 €
Datasheet
17V Clamp 35.3A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB10AT3

DigiKey Part Number
1SMB10AT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB10AT3
Description
TVS DIODE 10VWM 17VC SMB
Customer Reference
Detailed Description
17V Clamp 35.3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB10AT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
35.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1460pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.500In Stock
Ships from Rochester Electronics, LLC