
1SMA5933BT3G | |
|---|---|
DigiKey Part Number | 1SMA5933BT3GOSTR-ND - Tape & Reel (TR) 1SMA5933BT3GOSCT-ND - Cut Tape (CT) 1SMA5933BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5933BT3G |
Description | DIODE ZENER 22V 1.5W SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5933BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 17.5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29200 € | 2,92 € |
| 100 | 0,18540 € | 18,54 € |
| 500 | 0,13924 € | 69,62 € |
| 1.000 | 0,12435 € | 124,35 € |
| 2.000 | 0,11180 € | 223,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09092 € | 454,60 € |
| 10.000 | 0,08313 € | 831,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


