MFR Recommended

1SMA5930BT3G-IRH2 | |
|---|---|
DigiKey Part Number | 488-1SMA5930BT3G-IRH2-ND |
Manufacturer | |
Manufacturer Product Number | 1SMA5930BT3G-IRH2 |
Description | DIODE ZENER 16V 1.5W SMA |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.5 W ±5% Surface Mount SMA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 12.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |


