1SMA5922BT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 35.966
Unit Price: 0,48000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 295
Unit Price: 0,20000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3.631
Unit Price: 1,16000 €
Datasheet
Zener Diode 7.5 V 1.5 W ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5922BT3

DigiKey Part Number
1SMA5922BT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA5922BT3
Description
DIODE ZENER 7.5V 1.5W SMA
Customer Reference
Detailed Description
Zener Diode 7.5 V 1.5 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
1SMA5922BT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
3 Ohms
Mfr
Current - Reverse Leakage @ Vr
2.5 µA @ 6 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SMA
Power - Max
1.5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA5922BT3Gonsemi35.9661SMA5922BT3GOSCT-ND0,48000 €Direct
1SMA5922_R1_00001Panjit International Inc.2953757-1SMA5922_R1_00001CT-ND0,20000 €Similar
CMZ5922B TR13 PBFREECentral Semiconductor Corp3.6311514-CMZ5922BTR13PBFREECT-ND1,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes