1PMT5936BT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 65.034
Unit Price: 0,45000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,84821 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,84821 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,84821 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,84821 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,10002 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,10002 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43736 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43736 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43736 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43736 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,43860 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,64941 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,64941 €
Datasheet
Zener Diode 30 V 3.2 W ±5% Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 30 V 3.2 W ±5% Surface Mount Powermite
DO-216AA

1PMT5936BT1

DigiKey Part Number
1PMT5936BT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PMT5936BT1
Description
DIODE ZENER 30V 3.2W POWERMITE
Customer Reference
Detailed Description
Zener Diode 30 V 3.2 W ±5% Surface Mount Powermite
Datasheet
 Datasheet
EDA/CAD Models
1PMT5936BT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3.2 W
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 22.8 V
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Powermite
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.000In Stock
Ships from Rochester Electronics, LLC