


1PMT5935BT1G | |
|---|---|
DigiKey Part Number | 1PMT5935BT1GOSTR-ND - Tape & Reel (TR) 1PMT5935BT1GOSCT-ND - Cut Tape (CT) 1PMT5935BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PMT5935BT1G |
Description | DIODE ZENER 27V 3.2W POWERMITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 3.2 W ±5% Surface Mount Powermite |
Datasheet | Datasheet |
EDA/CAD Models | 1PMT5935BT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3.2 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 20.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Powermite | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55100 € | 5,51 € |
| 100 | 0,35850 € | 35,85 € |
| 500 | 0,27572 € | 137,86 € |
| 1.000 | 0,24903 € | 249,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19919 € | 597,57 € |
| 6.000 | 0,18338 € | 1.100,28 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

