


1PMT5929BT1G | |
|---|---|
DigiKey Part Number | 488-1PMT5929BT1GTR-ND - Tape & Reel (TR) 488-1PMT5929BT1GCT-ND - Cut Tape (CT) 488-1PMT5929BT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PMT5929BT1G |
Description | DIODE ZENER 15V 3.2W POWERMITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 3.2 W ±5% Surface Mount Powermite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3.2 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Powermite | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33400 € | 3,34 € |
| 100 | 0,26250 € | 26,25 € |
| 500 | 0,22978 € | 114,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18589 € | 557,67 € |
| 6.000 | 0,18338 € | 1.100,28 € |
| 9.000 | 0,18217 € | 1.639,53 € |
| 15.000 | 0,16628 € | 2.494,20 € |
| 21.000 | 0,16092 € | 3.379,32 € |
| 30.000 | 0,16082 € | 4.824,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

